Facom A.25 Grinding Wheel
- RS Stock No.:
- 235-6255
- Mfr. Part No.:
- VM.610
- Brand:
- Facom
View all Abrasive Wheels
Discontinued product
- RS Stock No.:
- 235-6255
- Mfr. Part No.:
- VM.610
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom VM sreies grinding wheels on a mandrel
A.25 model
Diameter 6 mm
Height 25 mm
Maximum speed 25000 rpm
Diameter 6 mm
Height 25 mm
Maximum speed 25000 rpm
Specifications
Attribute | Value |
Maximum Safe Speed | 25000rpm |
Wheel Type | Grinding Wheel |
Model | A.25 |
Discontinued product