- RS Stock No.:
- 763-644
- Mfr. Part No.:
- 63642531850
- Brand:
- Norton
8 In stock - FREE next working day delivery available
Added
Price 1 Box of 25 Metre(s)
£25.55
(exc. VAT)
£30.66
(inc. VAT)
Box(es) | Per Box | Per Metre* |
1 + | £25.55 | £1.022 |
*price indicative |
- RS Stock No.:
- 763-644
- Mfr. Part No.:
- 63642531850
- Brand:
- Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P50 |
Grade | Coarse |
Length | 25m |
Width | 25mm |
Related links
- 3M P40 Grit Coarse Sandpaper Roll, 25m x 38mm
- Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
- 3M P50 Grit Coarse Sandpaper Roll, 25m x 50mm
- Norton P60 Grit Medium Sandpaper Roll, 25m x 25mm
- RS PRO 40 Grit Coarse Sandpaper Roll, 25m x 25mm
- Norton P40 Grit Coarse Sandpaper Roll, 25m x 50mm
- Norton P40 Grit Coarse Sandpaper Roll, 25m x 25mm
- Norton P100 Grit Fine Sandpaper Roll, 25m x 25mm