- RS Stock No.:
- 326-0794
- Mfr. Part No.:
- 790382
- Brand:
- Saft
Discontinued product
- RS Stock No.:
- 326-0794
- Mfr. Part No.:
- 790382
- Brand:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
VRE Series Ni/Cd Rechargeable Batteries
Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.
The VRE range also features a permanent charge function.
NiCd Rechargeable
Features and Benefits
- Capable of 700+ full charge discharge cycles
- High continuous discharge currents
- Low internal resistance
- Tagged cells are particularly suitable for assembly into battery packs
General information regarding charging:
- Discharge temp range: -20 °C → +65 °C
- Standard charge temp range: 0 → +45 °C
- Fast charge temp range: +10 °C → +40 °C
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Specifications
Attribute | Value |
---|---|
Capacity | 780mAh |
Number of Batteries Supplied | 1 |
Chemistry | NiCd |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +60°C |
Terminal Type | Standard |