Eneloop BK AA NiMH AA Rechargeable Battery, 2000 mAh, 1.2 V - Pack of 8

Subtotal (1 pack of 8 units)*

£42.84

(exc. VAT)

£51.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 20 November 2026
  • Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.84£5.355

*price indicative

RS Stock No.:
861-921
Mfr. Part No.:
BK-3MCDE/8HH
Brand:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Battery Capacity

2000mAh

Product Type

AA Rechargeable Battery

Number of Batteries

8

Chemistry

NiMH

Series

BK

Battery Size

AA

Nominal Voltage

1.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The Eneloop high-quality NiMH rechargeable AA battery. It features a nominal voltage of 1.2V and offers a minimum capacity of 2000 mAh to ensure reliable performance for household electronics.

Wide operating temperature range from -20°C to 50°C during discharge

Low internal impedance of approximately 25mOhm at 1000Hz after complete discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy