Tadiran AA Battery 3.6V

  • RS Stock No. 194-6700
  • Mfr. Part No. SL-560/PT
  • Brand Tadiran
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.

Specifications
Attribute Value
Model Number SL-560/PT
Nominal Voltage 3.6V
Capacity 1.7Ah
Size AA
50 In stock - FREE next working day delivery available
Price Each
£ 18.55
(exc. VAT)
£ 22.26
(inc. VAT)
Units
Per unit
1 +
£18.55
Related Products
Lithium TCL battery pack with snap on terminals ...
Description:
Lithium TCL battery pack with snap on terminals designed for smoke detectors, alarm & security devices and devices requiring low base currents with superimposed pulses.All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)For series or parallel connections of more than one ...
Introducing the RS PRO Battery Kit, containing four ...
Description:
Introducing the RS PRO Battery Kit, containing four of the most commonly used battery sizes, ideal as replacement batteries in most electronic and battery-powered devices like torches, remote controls, clocks and more. These non-rechargeable batteries provide a reliable battery solution by offering a high performance rate and long-lasting operational and ...
RS PRO alkaline batteries are ideal for every ...
Description:
RS PRO alkaline batteries are ideal for every day devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use. An alkaline battery has a higher ...
Introducing the premium range of maxE Ni MH ...
Description:
Introducing the premium range of maxE Ni MH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann Ni MH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making ...