- RS Stock No.:
- 176-9373
- Brand:
- RS PRO
Available to back order for despatch 08/05/2024
Added
Price Each
£5.05
(exc. VAT)
£6.06
(inc. VAT)
Units | Per unit |
1 + | £5.05 |
- RS Stock No.:
- 176-9373
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Rechargeable Battery Pack, 2.4 V, 700 mAh
Use this handy rechargeable battery pack from RS PRO to power equipment such as lights and industrial remote controls. It's made up of two high capacity AAA batteries that offer a long working life and are suitable for both indoor and outdoor use.
A reduced drain rate means this battery pack lasts longer, even when energising high power devices. Its NiMH (nickel-metal hydride) composition allows you to recharge it at any time, without worrying about affecting the overall lifespan of the unit. This chemistry also contains no toxic metals so it's a good environmentally friendly choice.
The wire lead on this unit makes it suitable for connecting to other batteries, which comes in useful if you need to charge a high-powered device. You can use this versatile battery pack in a wide variety of domestic and industrial applications.
A reduced drain rate means this battery pack lasts longer, even when energising high power devices. Its NiMH (nickel-metal hydride) composition allows you to recharge it at any time, without worrying about affecting the overall lifespan of the unit. This chemistry also contains no toxic metals so it's a good environmentally friendly choice.
The wire lead on this unit makes it suitable for connecting to other batteries, which comes in useful if you need to charge a high-powered device. You can use this versatile battery pack in a wide variety of domestic and industrial applications.
Features and Benefits
- Capacity of 700 mAh
- NiMH chemistry
- Nominal voltage of 2.4 V
- AAA battery size
- Lead terminal type
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 2.4V |
Capacity | 700mAh |
Terminal Type | Wire Lead |
Size | AAA |
Number of Batteries Supplied | 1 |
Related links
- RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1
- Energizer 1.2V NiMH Rechargeable Battery Pack, 700mAh - Pack of 4
- RS PRO 2.4V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1
- RS PRO 3.6V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1
- RS PRO 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 700mAh - Pack of 1
- RS PRO 2.4V NiMH Rechargeable Battery Pack, 600mAh - Pack of 1
- RS PRO 3.6V NiCd AA Rechargeable Battery Pack, 700mAh - Pack of 1