- RS Stock No.:
- 176-9369
- Brand:
- RS PRO
38 In stock - FREE next working day delivery available
Added
Price Each
£10.84
(exc. VAT)
£13.01
(inc. VAT)
Units | Per unit |
1 + | £10.84 |
- RS Stock No.:
- 176-9369
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO NiMH Rechargeable Battery Pack, 3.6 V, 1.5 Ah
This rechargeable battery back from RS PRO allows you to charge and power your AA battery-driven applications. With a nominal voltage of 3.6 V, it's ideally suited to high-drain electronic devices that demand a lot of power, such as digital cameras.
The NiMH (nickel-metal hydride) composition makes this product long-lasting and environmentally friendly, so it's a suitable alternative to disposable alkaline batteries and saves you from having to make frequent replacements. Weighing just 23 g, you can easily fit this compact battery pack into your instruments or tools and still enjoy full portability.
This product has been quality tested to meet international standards and specifications, so you can confidently install it in a wide variety of electronic components. Battery packs of this type are commonly used to power a wide range of household devices, from cordless phones to remote-controlled toys.
The NiMH (nickel-metal hydride) composition makes this product long-lasting and environmentally friendly, so it's a suitable alternative to disposable alkaline batteries and saves you from having to make frequent replacements. Weighing just 23 g, you can easily fit this compact battery pack into your instruments or tools and still enjoy full portability.
This product has been quality tested to meet international standards and specifications, so you can confidently install it in a wide variety of electronic components. Battery packs of this type are commonly used to power a wide range of household devices, from cordless phones to remote-controlled toys.
Features and Benefits
- Capacity of 1.5 Ah
- NiMH chemistry
- Nominal voltage of 3.6 V
- AA battery size
- Lead terminal type
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 3.6V |
Capacity | 1.5Ah |
Terminal Type | Wire Lead |
Size | AA |
Number of Batteries Supplied | 1 |
Related links
- RS PRO 6V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 600mAh - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 24V NiMH Rechargeable Battery Pack, 1.3Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 280mAh - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 700mAh - Pack of 1