- RS Stock No.:
- 176-9349
- Mfr. Part No.:
- SL-550/S
- Brand:
- Tadiran
37 In stock for delivery within 1 working days
Added
Price Each
£11.85
(exc. VAT)
£14.22
(inc. VAT)
Units | Per unit |
1 + | £11.85 |
- RS Stock No.:
- 176-9349
- Mfr. Part No.:
- SL-550/S
- Brand:
- Tadiran
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tadiran Lithium Thionyl Chloride 3.6V AA Battery - 1 in pack
The Tadiran 900mAh industrial battery has a size of 1/2AA. It has a nominal voltage of 3.6V. The battery has lithium thionyl chloride chemical composition. This battery is perfect for use in high-temperature applications. Additionally, it has an extremely low self-discharge (less than 1% per annum). these batteries are supplied in hermetically sealed cases to ensure protection from leakage.
Features and Benefits
High energy density and high terminal voltage
Standard terminal type
Operating temperature ranging between -55°C and 130°C
Standard terminal type
Operating temperature ranging between -55°C and 130°C
Specifications
Attribute | Value |
---|---|
Model Number | SL-550/S |
Size | 1/2 AA |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 900mAh |
Terminal Type | Standard |
Dimensions | 14.7 (Dia.) x 25.2mm |