- RS Stock No.:
- 787-2622
- Mfr. Part No.:
- 934083102
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 787-2622
- Mfr. Part No.:
- 934083102
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
MLS WG 25,50,100,200/2.5 CAT III 4mm Measuring Leads
Hirschmann Test and Measurement MLS WG 4mm CAT III measuring leads have a 4mm diameter safety connector with a straight outlet one end and an 90 degree angled connector on the other. These measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 1000 VAC/DC
Rated current 32A
CAT III
PVC Insulated
100cm in length
Wire stranding 320 x 0.10mm
Contact resistance 12 mΩ
Rated current 32A
CAT III
PVC Insulated
100cm in length
Wire stranding 320 x 0.10mm
Contact resistance 12 mΩ
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Blue |
Voltage Rating | 1000V ac/dc |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Right Angle |
Contact Material | Nickel Plated Beryllium Copper |
Insulation Material | PVC |
Operating Temperature Range | -15 → +70 °C |
Minimum Operating Temperature | -15°C |
Safety Category Level | CAT III |
Maximum Operating Temperature | +70°C |