- RS Stock No.:
- 762-8756
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / RT
- Brand:
- Schutzinger
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 762-8756
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / RT
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Nickel Plated
A selection of Schutzinger CAT III safety test leads, featuring 4mm diameter banana type lamella-basket plugs with a 4mm diameter rear socket crimped on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These Schutzinger CAT III safety test leads are rated at 1000V and have nickel plated contact surfaces, part of the 4mm safety programme range.
Rated Voltage 1000V CAT III
Highly flexible PVC-leads 2.5mm2
Highly flexible PVC-leads 2.5mm2
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Lead Length | 500mm |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Red |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Safety Category | CAT III 1000V |
Insulation Material | PVC |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 1000V |
Operating Temperature Range | -10 → +80 °C |
Safety Category Level | CAT III |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 762-8756
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / RT
- Brand:
- Schutzinger