- RS Stock No.:
- 901-1318
- Mfr. Part No.:
- 26153D03JA
- Brand:
- Dremel
Discontinued product
Alternative
- RS Stock No.:
- 901-1318
- Mfr. Part No.:
- 26153D03JA
- Brand:
- Dremel
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Colour | Red |
For Use With | Idea Builder 3D20 |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | PLA |
- RS Stock No.:
- 901-1318
- Mfr. Part No.:
- 26153D03JA
- Brand:
- Dremel
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN