- RS Stock No.:
- 837-2684
- Mfr. Part No.:
- 5600881930226
- Brand:
- BEEVERYCREATIVE
Discontinued product
- RS Stock No.:
- 837-2684
- Mfr. Part No.:
- 5600881930226
- Brand:
- BEEVERYCREATIVE
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
BEESUPPLIES PLA Filament
This odorless PLA filament is easy to print with and does not require a heated bed.
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note
PLA is a thermoplastic obtained from renewable sources, the most common being corn starch, and has a feature that we like a lot: it's biodegradable
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Machine Specific | No |
Colour | Neon Pink |
Weight | 330g |
Diameter | 1.75mm |
Printing Material | PLA |