- RS Stock No.:
- 256-3995
- Mfr. Part No.:
- 5902280825234
- Brand:
- Zortrax
Available to back order for despatch 31/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£67.75
(exc. VAT)
£81.30
(inc. VAT)
Units | Per unit |
1 + | £67.75 |
- RS Stock No.:
- 256-3995
- Mfr. Part No.:
- 5902280825234
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Zortrax Z-PLA plastic material offers exceptional precision for 3D printing complex models. This biodegradable 3D printing filament is made of environment-friendly components. With almost no shrinkage, Z-PLA guarantees high-quality details and exceptionally smooth surfaces.
High detail 3D printing
Smooth surface
Eco-friendly material
Low shrinkage
Composition:
PLA (polylactic acid) - >98%
Additives and colorants – 0 ∼ 2%
Smooth surface
Eco-friendly material
Low shrinkage
Composition:
PLA (polylactic acid) - >98%
Additives and colorants – 0 ∼ 2%
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Colour | Black |
For Use With | ZORTRAX |
Printing Material | PLA |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package