- RS Stock No.:
- 256-3993
- Mfr. Part No.:
- 5902280825135
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 256-3993
- Mfr. Part No.:
- 5902280825135
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Zortrax Z-PLA plastic material offers exceptional precision for 3D printing complex models. This biodegradable 3D printing filament is made of environment-friendly components. With almost no shrinkage, Z-PLA guarantees high-quality details and exceptionally smooth surfaces.
High detail 3D printing
Smooth surface
Eco-friendly material
Low shrinkage
Composition:
PLA (polylactic acid) - >98%
Additives and colorants – 0 ∼ 2%
Smooth surface
Eco-friendly material
Low shrinkage
Composition:
PLA (polylactic acid) - >98%
Additives and colorants – 0 ∼ 2%
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Colour | Black |
For Use With | ZORTRAX |
Printing Material | PLA |