- RS Stock No.:
- 203-5644
- Mfr. Part No.:
- 1006PETGSVR
- Brand:
- 3D Printz
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-5644
- Mfr. Part No.:
- 1006PETGSVR
- Brand:
- 3D Printz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 3D Printz 1.75mm silver printing filament has PETG optimised for 3D Printing. PETG 3D Printing Filament has a lovely shine and is incredibly easy to print with. PETG Filament has all the strengths that ABS has but has the ease of use of PLA. PETG is perfect for prototyping work mechanical plastic parts. PETG reel holds a 1kG of 3D filament so you can print the large models without needing to restock constantly.
Diameter Tolerance: +/- 0.03mm
Diameter: 1.75mm
Colour: Silver
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C
Diameter: 1.75mm
Colour: Silver
Material: PETG
Temperature: 210°C to 230°C
Bed Temp: 70°C to 80°C
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM, FFF |
Machine Specific | No |
Colour | Silver |
For Use With | 3D Printers |
Weight | 1kg |
Diameter | 1.75mm |
Printing Material | PET-G |
Related links
- 3D Printz 1.75mm Black PLA 3D Printer Filament, 1kg
- 3D Printz 1.75mm Green PET-G 3D Printer Filament, 1kg
- 3D Printz 1.75mm Black PET-G 3D Printer Filament, 1kg
- 3D Printz 1.75mm Blue PLA 3D Printer Filament, 1kg
- 3D Printz 1.75mm Red PLA 3D Printer Filament, 1kg
- 3D Printz 1.75mm Blue PET-G 3D Printer Filament, 1kg
- RS PRO 1.75mm Silver PET 3D Printer Filament, 1kg
- RS PRO 1.75mm Transparent PET-G 3D Printer Filament, 1kg