- RS Stock No.:
- 193-9966
- Mfr. Part No.:
- 5902280824749
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 193-9966
- Mfr. Part No.:
- 5902280824749
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Zortrax Photopolymer Resin PRO offers the same sharp edges and high detail as Zortrax Resin BASIC, but has improved resistance to bending and impacts. Its available in black. Zortrax Photopolymer Resin PRO is safe to print with when used in accordance with our safety instructions. This resin has very low shrinkage falling in between ca. 2% +/- 1%. Its shore hardness amounts to 76.33 D which is slightly lower than in Zortrax Resin BASIC, but is necessary for the material to withstand impacts and bend more without breaking . Zortrax Photopolymer Resin PRO can be cured with UV light with 405 nm wavelength. Zortrax Resin PRO contains no volatile organic compounds so it is safe for both health and environment.
Form and fit testing
Casings for electronics
Prototypes of injection-molded products
Concept models
Casings for electronics
Prototypes of injection-molded products
Concept models
Specifications
Attribute | Value |
---|---|
Material Type | Resin |
Colour | Black |
For Use With | Inkspire |
Printing Material | Resin PRO |