- RS Stock No.:
- 193-9944
- Mfr. Part No.:
- 5902280821304
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 193-9944
- Mfr. Part No.:
- 5902280821304
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
With Z-GLASS semi-transparent filament you can 3D print light-transmitting final parts and precise prototypes. The material lets you replace brittle glass with resilient thermoplastic. Z-GLASS is durable and resistant to scratching. Moreover, the material withstands exposure to salts, acids, bases, and solvents. Thats why its ideal for industrial prototyping in automotive industry and design.
light-transmitting concept models
transparent parts
automotive industry
models imitating glass
decorative accessories
parts tested outside
parts required to be resistant to salts, acids, alkalis, and solvents
transparent parts
automotive industry
models imitating glass
decorative accessories
parts tested outside
parts required to be resistant to salts, acids, alkalis, and solvents
Specifications
Attribute | Value |
---|---|
Material Type | Flexible |
Printing Technology | FDM |
Colour | Natural Transparent |
For Use With | M300 |
Weight | 2kg |
Diameter | 1.75mm |
Printing Material | Glass |