- RS Stock No.:
- 193-9943
- Mfr. Part No.:
- 5902280822738
- Brand:
- Zortrax
Available to back order for despatch 31/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£98.54
(exc. VAT)
£118.25
(inc. VAT)
Units | Per unit |
1 + | £98.54 |
- RS Stock No.:
- 193-9943
- Mfr. Part No.:
- 5902280822738
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Z-PLA Pro biodegradable filament has been designed with superior aesthetics in mind. An addition of chalk gives its surface a unique mat finish and more visible details with gypsum-like texture. The materials improved composition guarantees reduced shrinkage and practically no warping. Thats why, the filament is perfect for 3D printing large architectural mock-ups or complex educational models. High-end conceptual models and decorative elements are also among its applications due to the superb surface quality. Z-PLA Pro withstands mechanical post-processing, so its possible to refine the looks of the models even further when necessary. The eco-friendly filament is available in unique colours particularly popular in architecture. Shades like Concrete Grey and Brick perfectly imitate the real materials, so theres no need to paint the models. All of the above, makes Z-PLA Pro 3D printing filament a fail-safe solution for effect-oriented architects and designers.
Specifications
Attribute | Value |
---|---|
Material Type | PLA |
Colour | White |
For Use With | M300 |
Weight | 2kg |
Diameter | 1.75mm |
Printing Material | PLA Pro |
Related links
- RS PRO 1.75mm White PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm White PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm White PLA Matt 3D Printer Filament, 2.3kg
- RS PRO 1.75mm White Tough PLA 3D Printer Filament, 1kg
- Zortrax 1.75mm Black PET-G 3D Printer Filament, 2kg
- RS PRO 1.75mm White PLA Matt 3D Printer Filament, 1kg
- Zortrax 1.75mm White HIPS 3D Printer Filament, 800g
- RS PRO 1.75mm White PLA Matt 3D Printer Filament, 500g