- RS Stock No.:
- 193-9942
- Mfr. Part No.:
- 5902280824381
- Brand:
- Zortrax
- RS Stock No.:
- 193-9942
- Mfr. Part No.:
- 5902280824381
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Z-FLEX is a thermoplastic polyester elastomer that can be 3D printed at a relatively fast rate of 45mm/s. The filament has great interlayer adhesion and dimensional tolerance falling below +/- 0,02 mm. Z-FLEX is elastic, can bend without breaking, and is resistant to various chemicals including gasoline, ethyl alcohol, butane, and carbon monoxide. Compared to Z-SEMIFLEX, this filament is a little more elastic and has more rubber-like texture. Besides being able to withstand temperatures as high as 70°C, it can maintain its integrity in low temperatures reaching -40°C. Z-FLEX is perfect for 3D printing parts intended to be bent frequently like tires, elastic hinges, or gaskets.
Elastic hinges
Gaskets
Rubber-like figurines
Prototypes of tires
Bands
Bracelets
Phone cases
Gaskets
Rubber-like figurines
Prototypes of tires
Bands
Bracelets
Phone cases
Specifications
Attribute | Value |
---|---|
Material Type | Flexible |
Printing Technology | FDM |
Colour | Black |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | FLEX |
Related links
- Zortrax 1.75mm Transparent Glass 3D Printer Filament, 800g
- Zortrax 1.75mm Purple ULTRAT 3D Printer Filament, 800g
- RS PRO 1.75mm Black FLEX 45 3D Printer Filament, 1kg
- Zortrax 1.75mm Black ULTRAT 3D Printer Filament, 800g
- 3D Systems Black PLA 3D Printer Filament, 800g
- Zortrax 1.75mm Black PET-G 3D Printer Filament, 2kg
- Zortrax 1.75mm White HIPS 3D Printer Filament, 800g
- Zortrax 1.75mm Black HIPS 3D Printer Filament, 800g