- RS Stock No.:
- 193-9923
- Mfr. Part No.:
- Z-UL-GRIS
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 193-9923
- Mfr. Part No.:
- Z-UL-GRIS
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Z-ULTRAT 3D printer filament is an ABS plastic blend unique to Zortrax Ecosystem. Designed for durability and excellent surface quality, the material works great whenever high-quality is of the essence. Use it for functional prototypes, end-use parts or to 3D print consumer products. No matter the purpose, models 3D printed with Z-ULTRAT will last longer than those made of standard ABS. This 3D printing material is resistant to high temperatures and impacts. Its exceptional hardness allows you to test models in real life conditions. Z-ULTRAT comes in various colours divided into four palettes: basics, neutrals, neons and pastels. Based on ABS, the material can be easily post-processed with acetone and mechanical treatment. This thermoplastic allows you to reliably achieve properties found in items manufactured with injection molding technology. Z-ULTRAT 3D printing material is perfect for cost-effective low-series production with Z-ULTRAT.
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Colour | Grey |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | ULTRAT |