- RS Stock No.:
- 193-9910
- Mfr. Part No.:
- Z-HIPS-NOI
- Brand:
- Zortrax
Available to back order for despatch 06/06/2024
Added
Price Each
£48.71
(exc. VAT)
£58.45
(inc. VAT)
Units | Per unit |
1 + | £48.71 |
- RS Stock No.:
- 193-9910
- Mfr. Part No.:
- Z-HIPS-NOI
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Z-HIPS filament is best for 3D printing large models. Its durability makes it perfect for prototyping machines and functional testing. Compared to standard High Impact Polystyrene, Z-HIPS has been modified to provide your 3D prints with unique semi-mat finish. The materials surface quality is on par with surfaces of mass produced items. With Z-HIPS you can quickly prototype casings and industrial parts with no post-processing needed. This low-shrinkage material allows you to efficiently run reliable performance tests on models closely resembling final products.
Functional prototyping
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Specifications
Attribute | Value |
---|---|
Material Type | HIPS |
Printing Technology | FDM |
Machine Specific | Yes |
Colour | Black |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | HIPS |