- RS Stock No.:
- 193-9902
- Mfr. Part No.:
- 5902280824954
- Brand:
- Zortrax
Discontinued product
- RS Stock No.:
- 193-9902
- Mfr. Part No.:
- 5902280824954
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Z-ABS 3D printing filament is a universal solution for economical prototyping and manufacturing. Its low-cost and versatility lets you efficiently test various iterations of your designs without spending too much. The 3D printing material also withstands high temperatures and its tough enough for basic functional testing. This filament will also prove useful for economical short-series production of casings, accessories, and educational props. Z-ABS is available in a wide range of colours. The mat surface of Z-ABS is easy to post-process. The material can be treated chemically or mechanically. You can use acetone to merge bigger parts 3D printed separately. The cost-effectiveness of Z-ABS goes even further. You can reuse rafts and peeled off support structures to prepare ABS juice. Simply mix them with acetone and apply onto the build platform to increase adhesion of the first 3D printed layer.
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Colour | White |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | ABS |