- RS Stock No.:
- 145-8351
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-8351
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Firm daylight polymers are ideal for making objects where you want a very hard object with slight compressive ability under high force and minimal shrinkage. Objects will bend a little and stretch slightly when under duress. They exhibit high tensile shear properties and limited elongation, objects can only be bent and compressed with force.
Specifications
Attribute | Value |
---|---|
Material Type | Resin |
Printing Technology | DPP |
Machine Specific | Yes |
Colour | Grey |
For Use With | Liquid Crystal |
Weight | 1kg |
Printing Material | Firm Resin |