- RS Stock No.:
- 145-8348
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-8348
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Our Hard daylight polymers are ideal for making objects where you want a very hard object with no compressive ability under high force. It exhibits shrinkage. Objects will not bend or deflect when under duress. They exhibit very high tensile shear properties and almost no elongation.
Specifications
Attribute | Value |
---|---|
Material Type | Resin |
Printing Technology | DPP |
Machine Specific | Yes |
Colour | Grey |
For Use With | Liquid Crystal |
Weight | 1kg |
Printing Material | Hard Resin |