RS PRO Grey 3D Printer Resin, 1kg

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Hard UV polymers are ideal for making objects where you want a very hard object with no compressive ability under high force. It exhibits shrinkage. Objects will not bend or deflect when under duress. They exhibit very high tensile shear properties and almost no elongation

Specifications
Attribute Value
Material Type Resin
Printing Technology Laser SLA
Machine Specific No
Colour Grey
Weight 1kg
Printing Material Hard Resin
Available to back order for despatch 30/11/2020
Price Each
£ 57.92
(exc. VAT)
£ 69.50
(inc. VAT)
Units
Per unit
1 +
£57.92
Related Products
Pink Castable UV resin is specially formulated to ...
Description:
Pink Castable UV resin is specially formulated to provide high definition moulds. It will leave almost no ash when burnt and create gas evenly as the temperature is increased, avoiding any pressure build up within the casting. It will capture all the details with a very dry surface to provide ...
Castable daylight resin is specially formulated to provide ...
Description:
Castable daylight resin is specially formulated to provide high definition moulds. It will leave almost no ash when burnt and create gas evenly as the temperature is increased, avoiding any pressure build up within the casting. It will capture all the details with a very dry surface to provide the ...
PLA-X3 is a high performance PLA which features ...
Description:
PLA-X3 is a high performance PLA which features extreme performance on speed, mechanical properties and high heat environments. PLA-X series is perfect for printing speeds of > 120mm/s, allowing you to be more efficient. Users who use a lot of ABS now have a bio-based alternative material with all the ...
ASA-X is our highly modified “industrial-grade” ASA filament ...
Description:
ASA-X is our highly modified “industrial-grade” ASA filament with many features like UV resistance, zero warp technology and excellent mechanical properties. ASA-X is the perfect replacement when you require a performance material without the problems that can arise during printing with, for example, ABS. ASA-X not only has great strength ...