- RS Stock No.:
- 799-0446
- Mfr. Part No.:
- 401384
- Brand:
- 3D Systems
Discontinued product
- RS Stock No.:
- 799-0446
- Mfr. Part No.:
- 401384
- Brand:
- 3D Systems
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CubeX™ 3D printer
Print in Multi-Colour.
Print as large as a basketball (275 x 265 x 240 mm)
Professional printability.
Design Software Included.
Print in 18 colours of ABS and PLA.
Clear, familiar and easy to use interface.
Scaling, rotation and movement of parts on a simulated print bed.
Proven default settings for all CubeX 3D printers.
Ability to create custom profiles as needed.
Combined part and toolpath viewer.
Built-in STL file verification.
Profiles for multiple material / support material.
Software upgrades can be downloaded from the CubeX Technical Resources hub.
Print as large as a basketball (275 x 265 x 240 mm)
Professional printability.
Design Software Included.
Print in 18 colours of ABS and PLA.
Clear, familiar and easy to use interface.
Scaling, rotation and movement of parts on a simulated print bed.
Proven default settings for all CubeX 3D printers.
Ability to create custom profiles as needed.
Combined part and toolpath viewer.
Built-in STL file verification.
Profiles for multiple material / support material.
Software upgrades can be downloaded from the CubeX Technical Resources hub.
Minimum hardware requirements (a PC with these minimum requirements will be required to run the software):
Processor: Multi-core processor - 2 GHz or faster per core
System RAM: 2 GB
Screen Resolution: 1024 x 768
PC requirements:
Microsoft® Windows® 7
Microsoft® Windows® XP (SP3 or higher)
Microsoft® Windows® 8
Software:
CubeX Client Software, available at Cubify.com
Processor: Multi-core processor - 2 GHz or faster per core
System RAM: 2 GB
Screen Resolution: 1024 x 768
PC requirements:
Microsoft® Windows® 7
Microsoft® Windows® XP (SP3 or higher)
Microsoft® Windows® 8
Software:
CubeX Client Software, available at Cubify.com
Note
All CubeX 3D Printers include complimentary conversion software. This application converts your 3D model into layered slices (G-code), ready for printing on your machine.
A basic technical knowledge is recommended for the set-up, usage and on-going maintenance of this 3D printer.
A basic technical knowledge is recommended for the set-up, usage and on-going maintenance of this 3D printer.
Warning
Before you attempt to remove your creation from the Print Pad, please ensure that the CubeX has finished printing and that the Print Pad has moved to the bottom of the CubeX.
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 230 x 265 x 240mm |
Model | Cube X Duo |
Number of Heads | 2 |
Multi Material Printing | Yes |
Dimensions L x W x H | 515 x 515 x 598mm |
Filament Diameter | 1.75mm |
Connectivity | USB |
Plug Type | Type C - European Plug, Type G - British 3-Pin |
Minimum Layer Height | 0.1mm |
Weight | 37kg |