- RS Stock No.:
- 200-1787
- Mfr. Part No.:
- WASP 4070
- Brand:
- WASP
Discontinued product
- RS Stock No.:
- 200-1787
- Mfr. Part No.:
- WASP 4070
- Brand:
- WASP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | Ø400 x h 700 |
Model | Delta WASP 4070 |
Number of Heads | 1 |
Multi Material Printing | Yes |
Minimum Layer Height | 0.1mm |