- RS Stock No.:
- 256-3985
- Mfr. Part No.:
- 5902280824329
- Brand:
- Zortrax
- RS Stock No.:
- 256-3985
- Mfr. Part No.:
- 5902280824329
- Brand:
- Zortrax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Zortrax Set of 2 brass nozzles with 0.3 diameter for precise prints and 0.6 mm diameter for fast prints. This set includes a 0.3mm nozzle which is ideal for precise 3D printing and a 0.6mm nozzle which is ideal for all your quick prints. These two nozzles are only compatible with Zortrax M200 Plus and M300 Plus 3D printers.
Set of 2 nozzles 0.3mm and 0.6mm for Zortrax M200 Plus/M300 Plus
Origin of parts is Official Zortrax parts
Easy installation
Compatible for Zortrax M200 Plus/M300 Plus
Origin of parts is Official Zortrax parts
Easy installation
Compatible for Zortrax M200 Plus/M300 Plus
Specifications
Attribute | Value |
---|---|
Product Type | Spare Part |
Nozzle Size | 0.3 → 0.6mm |
Related links
- Zortrax Perforated Plate for use with Zortrax-3D-Drucker M200 Plus
- Zortrax Starter kit for use with Zortrax M200 3D Printer
- Zortrax Spare Part 200x 200mm
- Spare Part 265x 265mm
- Zortrax Nozzle for use with Zortrax M200 Plus, Zortax M300 Plus 0.4mm
- Zortrax Nozzle Cap 100 x 100 x 50mm
- Spare Part 200x 200mm
- Zortrax Spare Part 0.4mm