Zmorph Heated Bed for use with 3D Printer
- RS Stock No.:
- 216-3532
- Mfr. Part No.:
- WG_HOTBED_FAB
- Brand:
- Zmorph
View all 3D Printer Parts
3 In stock - FREE next working day delivery available
Price Each
£207.52
(exc. VAT)
£249.02
(inc. VAT)
Units | Per unit |
1 + | £207.52 |
- RS Stock No.:
- 216-3532
- Mfr. Part No.:
- WG_HOTBED_FAB
- Brand:
- Zmorph
Technical Reference
Legislation and Compliance
Product Details
The Zmorph heated table which is made up of the aluminium material with 4mm glass surface. It has dimension of 274mm x 252mm x 21mm.
Maximum temperature is 115°C
Specifications
Attribute | Value |
Product Type | Heated Bed |
For Use With | 3D Printer |