Zmorph for use with 3D Printer
- RS Stock No.:
- 216-3526
- Mfr. Part No.:
- WG_CNC_PRO_FAB
- Brand:
- Zmorph
View all 3D Printer Parts
1 In stock - FREE next working day delivery available
Price Each
£295.36
(exc. VAT)
£354.43
(inc. VAT)
Units | Per unit |
1 + | £295.36 |
- RS Stock No.:
- 216-3526
- Mfr. Part No.:
- WG_CNC_PRO_FAB
- Brand:
- Zmorph
Technical Reference
Legislation and Compliance
Product Details
The Zmorph CNC milling toolhead which is made up of stainless steel housing. It has 300 W power.
Maximum work speed is 120mm/s
Specifications
Attribute | Value |
For Use With | 3D Printer |