BCN3D for use with BCN3D Technologies 3D Printer

  • RS Stock No. 182-5756
  • Mfr. Part No. 14077
  • Brand BCN3D
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Glue Stick is a generic 3D printing adhesive effective for standard plastic such as PLA, TPU or Composites. Compatible with all BCN3D Technologies 3D printers. Glue Stick keeps printed models securely attached to the print surface. For technical materials like PET-G, Nylon and ABS,

Specifications
Attribute Value
For Use With BCN3D Technologies 3D Printer
8 In stock for FREE next working day delivery
Price Each
£ 2.75
(exc. VAT)
£ 3.30
(inc. VAT)
Units
Per unit
1 +
£2.75
Related Products
CEL Robox RBX01-X2 extruder is a new version ...
Description:
CEL Robox RBX01-X2 extruder is a new version of the original extruder, a small change to the filament path. The RBX01-X2 extruder greatly improves handling of soft or flexible filaments and also improves component lifetime when using abrasive filaments. A high torque dual pinch wheel extruder for feeding filament along ...
Fully assembled full metal hotend optimized and manufactured ...
Description:
Fully assembled full metal hotend optimized and manufactured by the global specialist e3D™, which ensure the highest quality standards, providing a smooth and reliable extrusion under different printing environments. The BCN3D printers allow printing with different hotend sizes: 0.3, 0.4, 0.5 (steel nozzle), 0.6, 0.8 and 1.0 mm. Small nozzles ...
Fully assembled full metal hotend, especially designed to ...
Description:
Fully assembled full metal hotend, especially designed to ensure high performance and reliability. It is equipped with a 24V heater cartridge and a thermistor. Besides the 1,0mm diameter nozzle, the hotend is mounted with a special aluminium block, which ensures a consistent high flow of molten filament. Cut down drastically ...
Constant interior temperature to prevent warping in technical ...
Description:
Constant interior temperature to prevent warping in technical materials such as ABS, Nylon and PET-G.Protect your working environment from potentially harmful particles thanks to the HEPA filter.It increases the success print ratio. Highly recommended for those users that are going to print big parts.The BCN3D Sigmax is even quieter.Air inside ...