Zmorph for use with Interchangeable Toolheads System

  • RS Stock No. 179-2366
  • Mfr. Part No. WG_LASER_PRO
  • Brand Zmorph
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): PL
Product Details

Zmorph Laser PRO

Turning your ZMorph multitool 3D printer into a laser cutter and engraver couldn’t be easier. Simply add the Zmorph Laser PRO and you will not only be able to cut and engrave into most materials, but it will also be done in a safe working environment. The Laser PRO toolhead is equipped with a 2.8W blue laser diode which is twice as fast and powerful than previous models. The laser allows you to achieve a higher level of detail and less overburns.
Capable of engraving into materials such as plywood, adhesive foils, cardboard, leather and acrylic glass, the Zmorph Laser PRO is a fantastic addition to the ZMorph 3D printer range.

Features and Benefits

Fitted with a 2.8W blue laser diode for more powerful cutting Achieves a high level of detail
Less overburns
Can be used to engrave a variety of materials
CNC-cut aluminium body
Built-in cooling system
Compact and light toolhead for easy mounting

Specifications
Attribute Value
For Use With Interchangeable Toolheads System
4 In stock for FREE next working day delivery
Price Each
Was £469.00
£ 317.58
(exc. VAT)
£ 381.10
(inc. VAT)
Units
Per unit
1 +
£317.58
Related Products
CEL Robox RBX01-X2 extruder is a new version ...
Description:
CEL Robox RBX01-X2 extruder is a new version of the original extruder, a small change to the filament path. The RBX01-X2 extruder greatly improves handling of soft or flexible filaments and also improves component lifetime when using abrasive filaments. A high torque dual pinch wheel extruder for feeding filament along ...
Heating block for precise filament extruding complete with ...
Description:
Heating block for precise filament extruding complete with nozzle. It is recommended for use with all materials from Z-Filament Series. Replace Hot-End V1 with this new version and achieve better printing results. • Replacement part compatible with the Zortrax M200 3D printer • Better printing outcomes • Some Zortrax filaments ...
The V2 perforated plate is another component that ...
Description:
The V2 perforated plate is another component that is useful while printing models with precise dimensions. It is mounted on the heated bed and the plate helps prevent distortions in the print. This new version is thicker and more stable achieving higher dimensions accuracy in printed models.
The Liquid Crystal Pro vat body is fabricated ...
Description:
The Liquid Crystal Pro vat body is fabricated from thermally welded 12mm Polypropylene: a tough plastic that is resistant to damage from cleaning chemicals. The top film frame is also Polypropylene. The bottom film frame is 4mm stainless steel and contributes further to the overall strength of the assembled vat. ...