- RS Stock No.:
- 713-0896
- Mfr. Part No.:
- 8-1393670-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 713-0896
- Mfr. Part No.:
- 8-1393670-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Miniature RF Coaxial 1.0/2.3 Panel Mount Jack Connectors
Miniature RF Coaxial 1.0/2.3 panel / bulkhead mount jack connectors with a vertical PCB termination and type A (screw), type C (slide-in) and type F (latching/quick lock) style couplings. These DIN coaxial 1.0/2.3 jack connectors are ideal for use in high density board to baord and I/O applications including transmission, access, mobile and data communications equipment.
Note
Coax RG179/U
Note
Coax RG179/U
TE Connectivity 75 Ohm Series 1.0/2.3 RF Coaxial Plugs and Jacks
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Beryllium Copper, Bronze |
Contact Plating | Gold over Palladium Nickel |