Machinery and process equipment can create significant hazards to personnel when in operation. Physical guarding should always be the primary approach to mitigating these hazards. However, the Machinery Directive 2006/42/EC also covers the use of electronic sensing and intelligent safety systems. These systems can ensure machines are safe to operate, compliant with health and safety law and deliver optimum productivity. Our range of machine safety and warning components can help you maintain or upgrade your machinery safety, keeping personnel protected at all times.
Range highlights from Machine Safety & Warning
Explosion Proof Signal Devices
Exd range is designed for heavy duty applications where a louder audible or visual signal is required to operate in explosive atmospheres.
XPS Universal Safety Modules
Part of the Schneider Electric Preventa series, these modules combine the simplicity of hardwired safety with single wire communications.
Eaton Small E-Stop Button
Emergency-stop button: innovative 360° illumination system, compatible with full RMQ-Range plus IP65 and IP69K degree of protection.
Eaton Modular Signal Towers
Eaton SL4 signal towers new rapid mounting and wiring system allows you to change the individual signal colours simply and quickly.
Safety Interlock Switches
Interlocks are used on guards, covers & gates to ensure guarding is in position before machines can operate. Choose from nearly 300 options.
Emergency Stop Buttons
The most common and often vital safety feature to protect machine operators. If you need a replacement we've got you covered.
Light Curtains & Beams
Light curtains are an effective way to safeguard machinery while maximising productivity, they can also add protection to existing machines.
Safety Fencing & Doors
Physical protection is the primary defence against operator injury, and adding fencing or guards to increase safety helps avoid downtime.
ABB Compact Emergency Stops
Compact (65x65mm), high visible, robust polycarbonate bodied e-stops with 2NC contacts - perfect for almost any industrial application.
Allen-Bradley LifeLine Series
Robust metal bodied rope pull / grab wire switches with tension adjustment and integral e-stop button. Avoid downtime and fit today.
Schmersal Solenoid Interlocks
The AZM series of powered interlocks ensure maximum safety by preventing guards or gates being accidently opened when machinery is active.
Laser Safety Scanners
The SICK S3xx safety scanners offer uniquely customisable protection for entry/exit points and hazardous areas with low productivity impact.
Safety Limit Switches
Find over 300 safety rated limited switches which can help keep your machines or plant running safely every day.
Warning Beacons & Sounders
Making people aware that a process is operating, a hazard exists or an alarm has been triggered is an important way to keep colleagues safe.
Grab Wire Switches
Grab wire or rope pull switches are commonly used with conveyor systems. We have a complete range of switches and cable kits in stock.
Safety Relays
The heart of a safety system, safety relays ensure the control system will only run the machine when all safety features are in place.