Everything you need to ensure all electrical equipment and systems are fit for purpose and safe to use, including insulation, earth and RCD testers and portable appliance testers. Carry out electrical maintenance safely, with protective measures in place with the help of lock-out kits, voltage testers and proving units, as well as thermal cameras to avoid you having to get too close to live parts. We supply instruments from leading brands like FLIR, Fluke, Martindale, Megger, Seaward, plus RS PRO. And remember, for even greater confidence we can calibrate your new tester before shipment to ensure accuracy of measurements.
Range highlights from Electrical Safety
T6-1000 PRO Electrical Tester
Fluke's T6-1000 PRO measures voltage of 1000Vac and current of 200Aac, through the open fork and without test lead contact to live voltage.
Lockout Kit
This Martindale kit enables safe isolation procedures to be carried out, with 8 different locking devices for simple fitting.
Megger Insulation Testers
The MIT400/2 series are purpose built for electrical and industrial applications, cable and motor testing, and much more.
Apollo 500+ PAT Tester
Offering a comprehensive suite of electrical safety tests to enable any workplace appliance to be tested.
Earth/Ground Resistance Tester
From RS PRO, and designed to measure the resistance of earthing used in electrical equipment as well as measurement of ground resistance.
FLIR Compact Thermal Camera
Investigate faults safely. This camera allows you to troubleshoot electrical problems without being in close proximity to live circuits.
Classic Check Plug
A fast and easy way to test 13A sockets to BS 1363. When plugged into a live socket, three neons lit up indicate correct wiring.
Do Not Switch On Tag
Lockout tag made from rigid PVC, supplied with a nylon tie for easy attachment and removal.
VI13800 Voltage Tester
Testing for DC and AC voltage up to 600V, automatic AC/DC detection and full voltage indication function without batteries.
PAT Testers
From the simplest and easiest to use, to full capability high volume testers, our range has it covered, from all the leading brands.
Lockouts
Ensure electrical circuits or valves are securely locked off with our extensive range from brands including Brady, Martindale and RS PRO.
Proving Units & Kits
Confirm correct operation of your voltage indicators with a proving unit. Also supplied in kits with voltage indicators and lockouts.
Multifunction Testers
With all functions required for testing fixed wiring in a single unit, from brands including Fluke, Martindale, Megger and RS PRO.
PAT Accessories
Labels, scanners, printers, adapter cables and software to make your PAT testing routines as hassle-free as possible.
Loop & RCD Testers
Combining earth loop impedance and RCD testing in a single unit, our range includes instruments from Megger and RS PRO.
Insulation Testers
Ideal for identifying problems with electrical insulation before they result in injury or equipment failure. From the brands you trust.