Press Releases


RS Components introduces high-voltage regulated DC power supplies with reinforced isolation

Internal filter enables EN 55032 EMC compliance for industrial applications

London, UK, 29 October 2019:

RS Components (RS), the trading brand of Electrocomponents plc (LSE: ECM), a global multi-channel provider of industrial and electronic products and solutions, has introduced the new TRI Series of high-voltage regulated DC/DC converters from power supply specialist TRACO Power. Aimed primarily at electronic engineers designing IT equipment for industrial, instrumentation and transportation applications, TRI Series power converters combine a sophisticated reinforced isolation system, able to withstand high test voltages, with high common-mode transient immunity.

The TRI Series offers five power options: 3.5W, 6W, 10W, 15W and 20W. The first three options, housed in compact 1.25 x 0.80 x 0.40-inch DIP-24 packages, provide 7071VDC regulated I/O isolation and 9000VDC peak isolation of up to one second duration. The 15W and 20W models, with a 2.00 x 1.00-inch footprint, feature 5940VDC I/O isolation and 8000VDC peak isolation up to one second. All models have a 1000VAC RMS working voltage and common-mode transient immunity (dv/dt) of 15kV/µs.

Other TRI Series characteristics include low no-load power consumption ranging from 96–192mW for 3.5W models to 240–480mW for 20W versions; high efficiencies of up to 90%; and overload, overvoltage and short circuit protection. Mean time between failure is over one million hours.

TRI Series DC/DC converters offer 12V (9–18V), 24V (18–36V) and 48V (36–75V) input voltage options with a wide 2:1 input range, and precisely regulated output voltages of 5.1V, 12V or 15V single mode or ±12V or ±15V dual mode. A 4.5–9V input range option is available for 3.5W models.

An internal filter enables all TRI power supplies to comply with EN 55032 class A EMC emission requirements for multimedia equipment used in non-residential environments — including professional IT, broadcast, audio-visual and lighting control products — without any external components. All models are safety qualified to IEC/EN/UL 62368-1 with IECEE CB Report, operating safely over a wide temperature range from –40°C to +85°C.

All TRI Series DC/DC converters are supported by a three-year warranty provided by TRACO Power. They are stocking now at RS in the EMEA and Asia Pacific regions.

-Ends-

About RS Components

RS Components is a trading brand of Electrocomponents plc. We offer more than 500,000 industrial and electronic products, sourced from over 2,500 leading suppliers, and provide a wide range of value-added services to over one million customers. With operations in 32 countries, we ship more than 50,000 parcels a day.

We support customers across the product life cycle, whether via innovation and technical support at the design phase, improving time to market and productivity at the build phase, or reducing purchasing costs and optimising inventory in the maintenance phase. We offer our customers tailored product and service propositions that are essential for the successful operation of their businesses and help them save time and money.

Electrocomponents is listed on the London Stock Exchange and in the last financial year ended 31 March 2019 reported revenue of £1.88 billion. Electrocomponents has seven operating brands: RS Components, Allied Electronics & Automation, RS PRO, OKdo, DesignSpark, IESA and Monition.

For more information, please visit the website at https://uk.rs-online.com/web/

Editorial Contact:
Aakriti Kaushik
PR Manager – Northern Europe
RS Components
aakriti.kaushik@rs-components.com

PR Agency Contact:
Janice Fenton
Account Director
Publitek Technology PR
janice.fenton@publitek.com
+44 (0) 1225 470000



Further information is available via these links:

Twitter: @RSComponents; @designsparkRS

Linkedin: www.linkedin.com/company/rs-components

RS Components

www.rs-online.com

DesignSpark

www.rs-online.com/designspark

Electrocomponents plc

www.electrocomponents.com