Press Releases


RS Components launches 15W shielded DC power converters meeting latest UL62368-1 safety requirements

Cost-effective reliability for new quality-critical electronic designs

London, UK, 13 August 2019:

RS Components (RS), the trading brand of Electrocomponents plc (LSE: ECM), a global multi-channel provider of industrial and electronic products and solutions, has announced the availability of the THL 15WI series of shielded 15W DC-DC converters from Swiss power supply specialist TRACO Power. Designed to be reliable but cost efficient, THL 15WI devices are certified to the latest IEC/EN/UL 62368-1 IT safety standards and so are suitable for applications such as mobile equipment, instrumentation, and distributed power architectures for communications and industrial electronics.

THL 15WI series power converters are encapsulated in 1 x 1 x 0.4-inch metal packages with an internal EN 55032 class A EMI filter. They offer a versatile 4:1 input range at nominal input voltages of 24V (9V to 36V) or 48V (18V to 75V) DC. Output options, all precisely regulated to within ±1% accuracy, are 3.3V (3400mA max.), 5.0V (3000mA max.), 12V (1250mA max.), 15V (1000mA max.) or 24V (625mA max.) DC single output, and ±12V (±625mA max.) or ±15V (±500mA max.) DC dual output. Single-output models have a ±10% output voltage adjustment range. All devices offer 1500V DC I/O isolation.

Offering high efficiency up to 91%, THL 15WI converters can operate at full load over an operating temperature range from –40°C to +70°C, with an MTBF exceeding 1.3 million hours. Overload, overvoltage and short circuit protection are incorporated, as are remote on/off and trim functions. Optional heat sinks are available to enhance temperature performance.

The TRACO Power THL 15WI converters are shipping now from RS in the EMEA and Asia Pacific regions.

-Ends-

About RS Components

RS Components is a trading brand of Electrocomponents plc. We offer more than 500,000 industrial and electronic products, sourced from over 2,500 leading suppliers, and provide a wide range of value-added services to over one million customers. With operations in 32 countries, we ship more than 50,000 parcels a day.

We support customers across the product life cycle, whether via innovation and technical support at the design phase, improving time to market and productivity at the build phase, or reducing purchasing costs and optimising inventory in the maintenance phase. We offer our customers tailored product and service propositions that are essential for the successful operation of their businesses and help them save time and money.

Electrocomponents is listed on the London Stock Exchange and in the last financial year ended 31 March 2019 reported revenue of £1.88 billion. Electrocomponents has seven operating brands: RS Components, Allied Electronics & Automation, RS PRO, OKdo, DesignSpark, IESA and Monition.

For more information, please visit the website at https://uk.rs-online.com/web/

Editorial Contact:
Aakriti Kaushik
PR Manager – Northern Europe
RS Components
aakriti.kaushik@rs-components.com

PR Agency Contact:
Janice Fenton
Account Director
Publitek Technology PR
janice.fenton@publitek.com
+44 (0) 1225 470000



Further information is available via these links:

Twitter: @RSComponents; @designsparkRS

Linkedin: www.linkedin.com/company/rs-components

RS Components

www.rs-online.com

DesignSpark

www.rs-online.com/designspark

Electrocomponents plc

www.electrocomponents.com