Press Releases


RS Components unveils extensive portfolio of RS Pro LED lighting products

Range offers high performance and highly competitive pricing for myriad applications from maintenance to deployment in offices and warehouses

London, UK, 1 November 2018:

RS Components (RS), the trading brand of Electrocomponents plc (LSE:ECM), a global multi-channel distributor, today launched a comprehensive range of RS Pro LED lighting products for use in a range of energy-saving and low-maintenance lighting applications including torches and inspection lights, high-bay lighting, ceiling panels, battens and floodlights.

The torches and inspection-lights are targeted at maintenance engineers and range from handheld and head-worn torches to inspection lights that come with magnetic bases for hands-free operation. All the devices are chargeable via USB, offer light intensities from 250 to 1400 lumens, and come in a gunmetal grey and red finish.

Aimed at deployment in educational establishments, retail stores and warehouses, the RS Pro high-bay lighting options include 100, 150 and 200W versions. Features include a 90-degree beam angle, 4000K colour temperature and a CRI of greater than 70. Pre-wired with a 2-metre power cable and housed in black aluminium with a tempered glass cover, the lights are IP65-rated and come with an adjustable daylight/ON sensor and an optional plug-in microwave sensor accessory for movement detection.

Beneficial in offices, warehouses and healthcare facilities, the LED ceiling panels are 600 x 600mm 36W lights and offer a choice of 4000K or 6000K colour temperatures. The panels are IP40-rated and an optional battery-backup emergency kit is available separately. The LED lighting battens are designed to replace standard fluorescent fittings and offer 2-, 4- and 5-foot options with a beam angle of 120 degrees and a colour temperature of 5700K. These vapour-proof, IP65- and IK08-rated, grey-coloured LED battens target use in offices, warehouses and car parks.

Lastly, the LED floodlight range is suitable for office and warehouse applications and features include IP65 and IK08 ratings, cool-white 4000K colour temperature and toughened glass housings. Devices are available with or without PIR sensors.

Shipping now in the EMEA and Asia Pacific regions, all the LED lights come with the RS Pro seal of approval and a three-year warranty.

-Ends-

About RS Components

RS Components, Allied Electronics & Automation and IESA Ltd are the trading brands of Electrocomponents plc, a global multi-channel distributor. We offer more than 500,000 industrial and electronics products, sourced from over 2,500 leading suppliers, and provide a wide range of value-added services to over one million customers. With operations in 32 countries, we ship more than 50,000 parcels a day.

Electrocomponents is listed on the London Stock Exchange and in the last financial year ended 31 March 2018 had revenues of £1.71bn.

For more information, please visit the website at https://uk.rs-online.com

Editorial Contacts
Aakriti Kaushik
PR Manager - Northern Europe
RS Components
aakriti.kaushik@rs-components.com

PR Agency Contact
Janice Fenton
Account Director
Publitek Technology PR
janice.fenton@publitek.com
+44 (0)1225 470000

Further information is available via these links:

Twitter: @RSComponents; @designsparkRS

Linkedin: www.linkedin.com/company/rs-components

RS Components

www.rs-online.com

DesignSpark

www.rs-online.com/designspark

Electrocomponents plc

www.electrocomponents.com