There is a wide variety of uses for epoxy resin, including coating, adhesion, and the formation of composite materials including those using carbon fibre and fibreglass reinforcements. It is possible to alter the properties of epoxy resin such as silver-filled epoxies featuring high electrical conductivity.
Epoxy Resin Adhesives
Epoxy adhesives fall under the category of structural adhesives or engineering adhesives, with chemical varieties including polyurethane, acrylic, and cyanoacrylate. Such adhesives may be used to bond aircraft parts, golf clubs, skis, and snowboards. They also allow for the strong adhesion of wood, metal, glass, stone and other materials. However, the adhesion won’t be as strong at temperatures above 350°F (177°C).
Epoxy resin can be used for the strong binding and production of tools such as moulds, master models, laminates, castings, and fixtures. Plastic tooling is the ideal replacement for metal and wood. It allows for greater efficiency and reduced expense and lead times for a range of industrial processes.
Epoxy Resin for Electrical Applications
Epoxy resin is commonly used by electrical industry workers in the building of motors, generators, transformers, insulators, and printed wiring boards (PWBs). The resins have high levels of electrical insulation and ensure component protection from short-circuiting due to dust and moisture accumulation.
Epoxy Resin for Consumers
The high levels of adhesion mean that epoxy resin is a popular choice among consumers for the repair and maintenance of domestic objects. It allows for the relatively rapid and effective fixing of fragile items such as glass, ceramics, and china. It is also suitable for repairing wood, metal, and latex domestic items.
Epoxy Resin for Artwork and DIY
Epoxy resin can be combined with pigments for artistic applications. Layers may be added to create a complete picture. Other common uses include jewellery decoration and decoupage of work surfaces.
Epoxy Resin Uses in Construction
Epoxy resin has numerous applications in the construction industry due to its excellent adhesive properties, durability, and resistance to chemicals and moisture. For instance, epoxy resin is commonly used for concrete repairs, such as filling cracks and restoring structural integrity. It is also a popular choice for seamless and durable flooring systems in commercial and industrial buildings. This is because epoxy provides a smooth, glossy surface that resists chemicals, abrasion, and impacts. Epoxy resin uses in construction also include waterproofing applications, grouting, and anchoring and securing applications where a strong bond is required.