Threading Taps

Threading taps are a tool used to create screw threads (tapping) into a pre-drilled hole, to create a clean fitting for bolts in metals and plastics. Used in engineering and manufacturing, threading taps work like a drill but due to the unique shape of a tap, when screwed into a piece of material, screw threads are created. Threading taps must be used in a predrilled hole and cannot be used for drilling entire holes.

The difference between taps and dies is that taps are used to create or repair threads in holes which is ideal for nuts. Dies are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached (threading). The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. In other words, tapping uses the tap part of the set and creates internal threads and threading is the process used by the die to cut external threads.

Threading taps are available in HSS (high speed steel) and carbide and can be used by hand or machine. Our range of threading taps offers the best tool for every machining method or process to meet all your requirements. Threading taps can be used with a tap wrench or power tool and are available in various sizes to accommodate a range of applications.

Taps can be used by machinists in different ways for different applications:

Taper taps or starter taps, are used to initially start a new thread with the first 7-10 threads having a flatter profile than those further up the shaft.

Plug taps are similar to taper taps but only have 3-5 starting rows ground down leaving more shaft to create a thread.

Bottom taps are square in profile with no ground down threads and are used after a taper or plug tap has been used. Their full length cutting shape allow for threads to be cut at the very bottom of a hole for maximum thread length.

Spiral flute taps – for blind hole applications

Spiral point taps – push chips forward, ideal for through hole applications

Straight flute taps – most commonly, designed for short chipping materials

Forming taps – compresses to produce a thread rather than cutting

Taps come in both Metric and Imperial dimensions and can have different shank types. Threading taps are used in conjunction with a tap wrench so always consider the maximum side tap your wrench can hold when purchasing.


...
Read more Read less

Filters

Viewing 1 - 20 of 294 products
Results per page
Description Price Thread Size Type Pitch Thread Standard Thread Direction Overall Length Hand/Machine Tap Material Shank Diameter Shank Type Ring Colour For Use With Class of Fit Priced to Clear
RS Stock No. 240-3164
Mfr. Part No.E500 4.0 X 0.70 3FL TPR
BrandDormer
£8.26
Each
Units
M4 Straight Flute, Taper 0.7mm Metric Right Hand 53 mm Machine Tap HSS 4 mm Plain - - 6H -
RS Stock No. 373-825
Mfr. Part No.E650 M8
BrandDormer
£40.88
Each
Units
M8 Combination 1.25mm Metric Right Hand 96 mm - HSS 8 mm Plain - - 6H -
RS Stock No. 269-5420
Mfr. Part No.E100 4N8
BrandDormer
£25.69
Each
Units
M4 Straight Flute 0.7mm Metric Right Hand 45 mm Hand Tap HSS 4.5 mm Plain - - 6H -
RS Stock No. 269-5341
Mfr. Part No.E100 3N8
BrandDormer
£24.90
Each
Units
M3 Straight Flute 0.5mm Metric Right Hand 40 mm Hand Tap HSS 3.5 mm Plain - - 6H -
RS Stock No. 300-0198
Mfr. Part No.E513-M10/1,00
BrandDormer
£15.34
Each
Units
M10 Straight Flute 1mm Metric Fine Right Hand 80 mm Machine Tap HSS 10 mm Plain - - 6H -
RS Stock No. 373-819
Mfr. Part No.E650 M6
BrandDormer
£32.74
Each
Units
M6 Combination 1mm Metric Right Hand 84 mm - HSS 6.3 mm Plain - - 6H -
RS Stock No. 240-3259
Mfr. Part No.E500 6.0 X 1.00 3FL BOTT
BrandDormer
£9.26
Each
Units
M6 Straight Flute, Plug 1mm Metric Right Hand 66 mm Machine Tap HSS 6.3 mm Plain - - 6H -
RS Stock No. 269-5470
Mfr. Part No.E100 5N8
BrandDormer
£26.27
Each
Units
M5 Straight Flute 0.8mm Metric Right Hand 50 mm Hand Tap HSS 6 mm Plain - - 6H -
RS Stock No. 299-8577
Mfr. Part No.E101-M6,00
BrandDormer
£45.95
Each
Units
M6 Straight Flute 1mm Metric Left Hand 56 mm Hand Tap HSS 6 mm Plain - - 6H -
RS Stock No. 240-3293
Mfr. Part No.E500 8.0 X 1.25 3FL TPR
BrandDormer
£10.97
Each
Units
M8 Straight Flute, Taper 1.25mm Metric Right Hand 72 mm Machine Tap HSS 8 mm Plain - - 6H -
RS Stock No. 373-803
Mfr. Part No.E650 M5
BrandDormer
£28.19
Each
Units
M5 Combination 0.8mm Metric Right Hand 69 mm - HSS 5 mm Plain - - 6H -
RS Stock No. 240-3192
Mfr. Part No.E500 5.0 X 0.80 3FL TPR
BrandDormer
£9.62
Each
Units
M5 Straight Flute, Taper 0.8mm Metric Right Hand 58 mm Machine Tap HSS 5 mm Plain - - 6H -
RS Stock No. 528-3862
Mfr. Part No.E003M6
BrandDormer
£20.96
Each
Units
M6 Spiral Flute 1mm Metric Right Hand 66 mm Machine Tap HSS-XS1 6.3 mm Plain - - 6H -
RS Stock No. 240-3237
Mfr. Part No.E500 6.0 X 1.00 3FL TPR
BrandDormer
£9.97
Each
Units
M6 Straight Flute, Taper 1mm Metric Right Hand 66 mm Machine Tap HSS 6.3 mm Plain - - 6H -
RS Stock No. 240-3085
Mfr. Part No.E500 3.0 X 0.50 3FL TPR
BrandDormer
£9.33
Each
Units
M3 Straight Flute, Taper 0.5mm Metric Right Hand 48 mm Machine Tap HSS 3.15 mm Plain - - 6H -
RS Stock No. 300-0328
Mfr. Part No.E513-M16/1,50
BrandDormer
£31.53
Each
Units
M16 Straight Flute 1.5mm Metric Fine Right Hand 102 mm Machine Tap HSS 12.5 mm Plain - - 6H -
RS Stock No. 240-3221
Mfr. Part No.E500 5.0 X 0.80 3FL BOTT
BrandDormer
£9.42
Each
Units
M5 Straight Flute, Plug 0.8mm Metric Right Hand 58 mm Machine Tap HSS 5 mm Plain - - 6H -
RS Stock No. 528-3957
Mfr. Part No.E001M6
BrandDormer
£16.72
Each
Units
M6 Spiral Point 1mm Metric Right Hand 66 mm Machine Tap HSS-XS1 6.3 mm Plain - - 6H -
RS Stock No. 299-8533
Mfr. Part No.E100-M24,00
BrandDormer
£156.98
Each
Units
M24 Straight Flute 3mm Metric Right Hand 110 mm Hand Tap HSS 18 mm Plain - - 6H -
RS Stock No. 299-8892
Mfr. Part No.E105-M16/1,50
BrandDormer
£50.15
Each
Units
M16 Straight Flute 1.5mm Metric Right Hand 70 mm Hand Tap HSS 12 mm Plain - - 6H -