Punch & Die Kits

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Punch Size Number of Pieces Set Contents
RS Stock No. 819-9038
Mfr. Part No.52055440SET
BrandGreenlee
£520.28
Each
Units
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64 mm 7 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
RS Stock No. 819-9035
Mfr. Part No.52055439SET
BrandGreenlee
£301.90
Each
Units
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm 5 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm)
RS Stock No. 819-9044
Mfr. Part No.52055433
BrandGreenlee
£34.68
Each
Units
22.5mm 1 Punch & Die PG 16 (22.5 mm)
RS Stock No. 819-9066
Mfr. Part No.52055439
BrandGreenlee
£47.55
Each
Units
9.5mm 1 Lock and Draw Stud 9.5 mm
RS Stock No. 819-9057
Mfr. Part No.52055435
BrandGreenlee
£48.81
Each
Units
32.5mm 1 Punch & Die ISO 32 (32.5 mm)
RS Stock No. 819-9054
Mfr. Part No.52055437
BrandGreenlee
£109.19
Each
Units
50.8mm 1 Punch & Die ISO 50 (50.8 mm)
RS Stock No. 819-9060
Mfr. Part No.52055440
BrandGreenlee
£56.54
Each
Units
19mm 1 Lock and Draw Stud 9.5 mm
RS Stock No. 819-9041
Mfr. Part No.52055432
BrandGreenlee
£34.70
Each
Units
20.4mm 1 Punch & Die ISO 20 (20.4 mm)
RS Stock No. 819-9032
Mfr. Part No.52055431
BrandGreenlee
£34.70
Each
Units
16.2mm 1 Punch & Die ISO 16 (16.2 mm)
RS Stock No. 819-9063
Mfr. Part No.52055438
BrandGreenlee
£96.80
Each
Units
64mm 1 Punch & Die ISO 68 (64.0 mm)
RS Stock No. 819-9048
Mfr. Part No.52055434
BrandGreenlee
£37.25
Each
Units
25.4mm 1 Punch & Die ISO 25 (25.4 mm)
RS Stock No. 819-9050
Mfr. Part No.52055436
BrandGreenlee
£62.93
Each
Units
40.5mm 1 Punch & Die ISO 40 (40.5 mm)