Cordless Impact Drills

Cordless impact drills offer more speed, torque, control and convenience than regular cordless drills. Along with new accessories especially designed for impact drills, these tools offer the ultimate drilling and driver experience for any project.
How they work
Cordless Impact Drills uses both bit rotation and concussive blows to power-drive screws through material. Cordless impact drills are single hand operated, powered by battery and deliver 3 times more power than regular cordless drills. Cordless impact drills offers convenience with quick change bits and reduces the risk of fastener stripping.
What to look for in your Cordless Impact Drills
RPM
Cordless impact drivers produce more RPM’s than a standard drill for heavy-duty jobs. These increased turns give more force to the bit, making the overall job go much faster and more smoothly. The higher the RPMs, the faster the tool drives.
Battery Life
Lithium-ion batteries have revolutionised cordless tool design. Not only do they hold a charge longer, they also charge more quickly than nickel batteries. Most lithium-ion batteries can hold a charge for up to four times longer than standard batteries.
Torque
One of the major differentiators between a standard drill and a cordless impact driver is the amount of torque the tool sends to the fastener. More torque increases the effectiveness of the tool while taking stress away from the operator.
Ergonomics
Improvements in motor technology and fabrication means that many top-rated cordless impact drills are lighter, more compact and more comfortable to use. Features such as pistol grips with rubberised padding help reduce user fatigue. Compact design also helps with weight balancing, which makes using a cordless impact drill even more ergo-friendly.
Applications
Cordless Impact Drills are used in construction, mechanical production, manufacturing, and maintenance

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Speed Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Chuck Size Voltage Rating Wattage Battery Type Battery Capacity Battery Charge Time Chuck Type Impact Rate Plug Type Model Number
RS Stock No. 812-9881
Mfr. Part No.0.601.9A6.976
BrandBosch
£211.03
Each
Units
0 → 2600rpm - - - 1/4in 10.8V - Li-ion 2Ah - Hex 0 → 3100bpm Type G - British 3-pin GDR 10.8-LI
RS Stock No. 739-4731
Mfr. Part No.GDR 10.8 V-LI L-BOXX
BrandBosch
£222.34
Each
Units
0 → 2600rpm - - - 1/4in 12 - Li-ion 2.0Ah 30min Hex 0 → 3000bpm Type C - EuroPlug GDR 10,8 V-LI
RS Stock No. 177-9579
Mfr. Part No.06019G4170
BrandBosch
£372.49
Each
Units
- - - - 1/4in 18V - - 4Ah - Hex - Type G - British 3-pin GDR18V-200C
RS Stock No. 175-0639
Mfr. Part No.06019H1102
BrandBosch
£218.96
Each
Units
0 → 1800 (2nd Gear) rpm, 0 → 480 (1st Gear) rpm 10 mm 10 mm 35 mm 1.5 (Min) mm, 13 (Max) mm 18V - Li-ion 2Ah - Autolock - Type C - EuroPlug GSB 18V-21
RS Stock No. 177-9580
Mfr. Part No.06019G4102
BrandBosch
£186.50
Each
Units
- - - - 1/4in 18V - Body Only - - Hex - - GDR18V-200C
RS Stock No. 182-9876
Mfr. Part No.0.601.9D9.302
BrandBosch
£175.00
Each
Units
- 16 mm 13 mm 45 mm 1.5 → 13mm 18V - Body Only - - - - - GSB 18 VE-2-LI