Manual Nail & Staple Guns

Manual Nail and Staple Guns are hand-held tools used to drive metal staples or nails into a number of materials such as plastic, wood, masonry. Manual Staple Guns are also known as Staplers, Brad Nailers, Nail Guns or Nailers. Staples, Nails and Brads are available in a variety of sizes from 4mm up to even 20mm of leg length and are suitable for both heavy-duty and light-duty general applications. Industry leading manufacturers such as Stanley or RS PRO offer a wide selection of Staplers and Hammer Tackers that could meet criteria and requirements of the most demanding carpenters, roof installers, gardeners etc. 


Staplers, Nailers and Hammer Tackers are ideal for application such as



  • roofing

  • wiring

  • carpeting

  • upholstering

  • insulation fitting

  • felting

  • plastic wrapping

  • gardening

  • carpet padding

  • ceiling tile installation

  • general DIY applications


How staple gun works? 


A stapler is a manual spring-powered, hand-held tool. The gun is gripped in one hand while the other can be used for holding material. Closing the hand squeezes the trigger and activates a spring mechanism that drives the staple.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Supported Cable Size Staple Leg Length Colour
RS Stock No. 753-3302
Mfr. Part No.T50VP
BrandArrow
£45.40
Each
Units
- 10 mm, 12 mm, 13 mm, 14 mm, 6 mm, 8 mm Chrome Plated
RS Stock No. 183-7263
Mfr. Part No.HT30
BrandArrow
£29.07
Each
Units
- 6mm Chrome Plated