Stroboscopes

Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.

How do they work?

Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.

Features and benefits:
•Hand held options available for increased portability


•Flash rates per minute range in the thousands, reaching highs of 300,000 or more in some cases


•Xenon powered bulbs that last a lot longer than standard Halogen and also produce bright whites


•Battery operated, usually supplied with rechargeable batteries and charger cases with some brands


•Easy to read digital LCD displays with many inputs available


•Suitable for indoor/outdoor use


•Phase shift settings to further make inspections easier


•Rounds per minute and frequency investigational tools built in some models


•Adjustable flash durations


•Cuts out the need for reflective tapes to be used


•Rugged construction making them reliable



Where might I use one?
•Inspection of fast moving equipment such as fans or rotary blades


•Belt driven machines


•Cable or piping


•Foundations of buildings


•Roller bearings or other machine components

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Best Accuracy Sample Time Flash Colour Calibrated Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Flash Rate Minimum Operating Temperature Minimum Speed Model Number p
RS Stock No. 123-8774
BrandRS PRO
£175.01
Each
Units
±0.05 % 1s Xenon White - 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V)
RS Stock No. 123-8803
BrandRS PRO
£231.01
Each
Units
±0.05 % 1s Xenon White RSCAL 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V)
RS Stock No. 845-9725
BrandRS PRO
£563.50
Each
Units
±0.02 % - LED White - 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm -
RS Stock No. 846-0750
BrandRS PRO
£619.50
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 845-9712
BrandRS PRO
£699.98
Each
Units
±0.01 % 9µs Xenon White - 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm -
RS Stock No. 846-0738
BrandRS PRO
£755.98
Each
Units
±0.01 % 9µs Xenon White RSCAL 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm -
RS Stock No. 134-6743
BrandRS PRO
£2,881.81
Each
Units
±0.02 % - - - 150 x 130 x 112mm 1.2kg 112mm 150mm +40°C - - 0°C - -
RS Stock No. 134-6750
BrandRS PRO
£383.90
Each
Units
- 5µs - - 150 x 130 x 112mm 870g 112mm 150mm +40°C - - 0°C - -
RS Stock No. 134-6742
BrandRS PRO
£1,216.68
Each
Units
±0.02 % - - - 150 x 130 x 112mm 1.1kg 112mm 150mm +40°C - - 0°C - -
RS Stock No. 134-6746
BrandRS PRO
£2,142.84
Each
Units
- 1µs - - 224 x 130 x 112mm 1.3kg 112mm 224mm +40°C - - 0°C - -
RS Stock No. 134-6745
BrandRS PRO
£1,596.89
Each
Units
- 1µs - - 150 x 130 x 112mm 950g 112mm 150mm +40°C - - 0°C - -