Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Read more Read less

Filters

Viewing 161 - 164 of 164 products
Results per page
Description Price Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
RS Stock No. 803-5767
Mfr. Part No.750PA8
BrandFluke
£1,379.00
Each
Units
1000psi - - RSCAL Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS Stock No. 805-2377
Mfr. Part No.750PD27
BrandFluke
£1,287.00
Each
Units
300psi -15psi - - Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS Stock No. 805-2337
Mfr. Part No.750PA9
BrandFluke
£1,263.00
Each
Units
1500psi - - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
RS Stock No. 805-2333
Mfr. Part No.750PA8
BrandFluke
£1,287.00
Each
Units
1000psi - - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
Related Products
Fluke 700G Series precision pressure gauge calibrators are ...
Description:
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
DPI 620 GENII IS is Druck's next-generation instrument ...
Description:
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes ...
Fluke -721-1605 | Fluke Fluke -721-1605 Pressure Calibrator ...
Description:
Fluke -721-1605 | Fluke Fluke -721-1605 Pressure Calibrator 500psi Differential, Model 721 RS Calibration
Fluke 719Pro pressure calibrators have a built-in, electrically-driven ...
Description:
Fluke 719Pro pressure calibrators have a built-in, electrically-driven pump which eliminates the need to carry a separate handpump to generate pressure. A programmable 3-tiered display offers maximum flexibility for screening the user's selection of pressure, temperature and electrical parameters. Damping, Min/Max and % error function facilitate pressure calibration performance under ...