Description | Price | Resolution | Accuracy | Frequency | Display Type | Calibrated | Dimensions | Battery Type | Battery Life | IP Rating | Kit Contents | Height | Length | Maximum Measurement | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
136-3539
Mfr. Part No.TE 1250-0.1F.
BrandSauter
|
£354.12
Each
Units
|
0.1 μm, 1 μm | 3 % | 50Hz | LCD | - | 131 x 65 x 28mm | 1.5 V AAA | - | - | Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 | 28mm | 131mm | 100 μm, 1250 μm | +50°C | |
RS Stock No.
136-3541
Mfr. Part No.TE 1250-0.1N.
BrandSauter
|
£380.50
Each
Units
|
0.1 μm, 1 μm | 3 % | 50Hz | LCD | - | 131 x 65 x 28mm | 1.5 V AAA | - | - | Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 | 28mm | 131mm | 100 μm, 1250 μm | +50°C | |
RS Stock No.
174-6536
Mfr. Part No.082.150A
BrandLaserliner
|
£179.00
Each
Units
|
1 µm | ±3 % | - | LCD | - | 50 x 23 x 110mm | AAA | - | - | Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable | 110mm | 50mm | 1250µm | - | |
RS Stock No.
180-6220
Mfr. Part No.TB 1000-0.1F.
BrandSauter
|
£273.28
Each
Units
|
0.1 μm | 1 (Offset-Accur) %, 3 (Standard) % | 50Hz | LCD | - | 69 x 32 x 161mm | 1.5 V Rechargeable | - | - | Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 | 161mm | 69mm | 1000µm | - | |
RS Stock No.
136-3540
Mfr. Part No.TE 1250-0.1FN.
BrandSauter
|
£452.49
Each
Units
|
0.1 μm, 1 μm | 3 % | 50Hz | LCD | - | 131 x 65 x 28mm | 1.5 V AAA | - | - | Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 | 28mm | 131mm | 100 μm, 1250 μm | +50°C |