Micrometers

What are micrometers?
A micrometer (sometimes called micrometer screw gauge) is a precision measuring instrument, used to obtain very fine measurements and available in metric and imperial versions. They use a calibrated screw or thread (found internally on the spindle) for precise measurement of components in mechanical engineering and machining as well as most mechanical trades. They usually come in the form of calipers e.g. opposing ends joined by a frame.
Micrometers are composed of:
• Frame - The C-shaped body that holds the anvil and barrel in constant relation to each other.
• Anvil - The shiny part that the spindle moves toward, and that the sample rests against.
• Sleeve / barrel / stock - The stationary round component with the linear scale on it, sometimes with vernier markings.
• Lock nut / lock-ring / thimble lock - The knurled component (or lever) that tightens to hold the spindle stationary.
• Spindle - The shiny cylindrical component that the thimble causes to move toward the anvil
• Thimble - The component that turns by using a person’s thumb. Graduated markings.
• Ratchet stop - Device on end of handle that limits applied pressure by slipping at a calibrated torque.
• Screw

How do they work?
The precision is determined by the thread pitch of the spindle. The spindle is a very accurately machined screw and the object to be measured is placed between the spindle and the anvil. The spindle is moved by turning the ratchet knob or thimble until the object to be measured is lightly touched by both the spindle and the anvil.

Types of Micrometers
• Outside micrometer: most common type used to measure external dimensions such as the outside diameter of an object.
• Inside micrometer; used to measure inside dimensions like the inside diameter of a hole or tube. There are two types: caliper-type and tubular and rod.
• Depth micrometer: these are used to measure the depths of holes, slots and steps. They come with a variety of interchangeable rods of different lengths so that they can be used to measure a range of depths.
Advantages
• Provide very accurate measurements and are considered one of the most accurate types of measuring device.
• Ratchet speeder helps to provide reliable measurements.
• Integrated scales, the sleeve scale and thimble scale are built into the tool, another measuring instrument such as a ruler or tape measure is not required.
• Durability and long lasting and unlikely to need replacing or repairing

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Accuracy Resolution Imperial or Metric Micrometer Type Calibrated SPC Data Output Data Processing Battery Operated Set Contents Metric-Imperial Conversion Maximum Measurement Minimum Measurement
RS Stock No. 705-1229
BrandRS PRO
£69.63
Each
Units
±0.002 mm 0.001 mm Both External - - - Yes - Yes 25mm 0mm
RS Stock No. 704-8775
BrandRS PRO
£102.76
Each
Units
±0.002 mm 0.001 mm Both External UKAS - - Yes - Yes 25mm 0mm
RS Stock No. 725-5709
BrandRS PRO
£22.73
Each
Units
±0.001 in 0.0001 in Imperial External - - - No Adjustment Tool, Case - 1in 0in
RS Stock No. 725-1968
BrandRS PRO
£56.78
Each
Units
±0.001 in 0.0001 in Imperial External UKAS - - No Adjustment Tool, Case - 1in 0in
RS Stock No. 705-1213
BrandRS PRO
£171.11
1 Set
Set(s)
±0.004 mm 0.01 mm Metric External - - - No Setting Rod - 150mm 0mm
RS Stock No. 704-8778
BrandRS PRO
£319.42
1 Set
Set(s)
±0.004 mm 0.01 mm Metric External UKAS - - No Setting Rod - 150mm 0mm
RS Stock No. 725-5724
BrandRS PRO
£22.96
Each
Units
±0.004 mm 0.01 mm Metric External - - - No Adjustment Tool, Case - 25mm 0mm
RS Stock No. 725-2009
BrandRS PRO
£57.51
Each
Units
±0.004 mm 0.01 mm Metric External UKAS - - No Adjustment Tool, Case - 25mm 0mm
RS Stock No. 785-7840
BrandRS PRO
£208.15
Each
Units
- 0.01 mm Metric Internal - - - No Micrometer, Spindle Locking Knob, Barrel, Sleeve, Storage Case - 600mm 50mm
New
RS Stock No. 192-5899
BrandRS PRO
£243.15
Each
Units
- - - - - - - - - - - -
RS Stock No. 705-1279
BrandRS PRO
£242.49
Each
Units
±0.002 mm 0.001 mm Both Special - - - Yes Battery, Case, User Manual Yes 25mm 0mm
RS Stock No. 785-7878
BrandRS PRO
£26.26
Each
Units
0.003 mm 0.01 mm Both Special - - - No Barrel, Sleeve, Adjustment Tools - 25mm 0mm
RS Stock No. 705-1260
BrandRS PRO
£167.75
Each
Units
±0.003 mm 0.001 mm Both Internal - - - Yes Battery, Case, Setting Ring, User Manual Yes 30mm 5mm
RS Stock No. 705-1216
BrandRS PRO
£122.16
Each
Units
±0.002 mm 0.001 mm Both External - - - Yes Battery, Case, User Manual Yes 25mm 0mm
RS Stock No. 704-8771
BrandRS PRO
£155.45
Each
Units
±0.002 mm 0.001 mm Both External UKAS - - Yes Battery, Case, User Manual Yes 25mm 0mm
RS Stock No. 705-1266
BrandRS PRO
£183.99
1 Set
Set(s)
±0.001 in 0.0001 in Imperial External - - - No Setting Rod - 6in 0in
RS Stock No. 704-8753
BrandRS PRO
£332.17
1 Set
Set(s)
±0.001 in 0.0001 in Imperial External UKAS - - No Setting Rod - 6in 0in
RS Stock No. 785-7834
BrandRS PRO
£88.59
Each
Units
0.005 mm 0.01 mm Metric Internal - - - No Micrometer, Spindle Locking Screw, Barrel, Sleeve, Fitted Case with Adjustment Tools - 30mm 5mm
RS Stock No. 725-1946
BrandRS PRO
£61.83
Each
Units
±0.004 mm 0.01 mm Metric External UKAS - - No Adjustment Tool, Case - 50mm 25mm
RS Stock No. 725-5702
BrandRS PRO
£27.88
Each
Units
±0.004 mm 0.01 mm Metric External - - - No Adjustment Tool, Case - 50mm 25mm