Measuring Sets

Measuring sets are used for the precise measurement of mechanical components, such as rotary bearingsin mechanical engineering and machining.

Components of measuring sets

Measuring sets commonly consist of two pieces:

  • Digital calipers: used to measure holes, slots or dimensions of a component. The upper jaws of a digital caliper are used for taking inside measurements such as the diameter of a hole or slot, while the lower jaws are used for measuring outside dimensions such as width, length and diameter. There's also a depth rod which is used for measuring the depth of holes.
  • Electronic micrometers: used to measure the length, diameter or thickness of a component. Measurements can be taken in both metric and imperial units. Some micrometers have a data output connection which allows them to be connected to a computer.

The benefits of measuring sets

The digital devices in the above measuring sets display their measurements on an LCD screen. This is beneficial as the reading is instant. It also prevents user error by eliminating the need to interpret the scales.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Set Contents Calibrated Maximum Micrometer Measurement Maximum Dial Indicator Measurement Maximum Caliper Measurement Resolution Accuracy Imperial or Metric Material
RS Stock No. 841-2928
BrandRS PRO
£93.22
Each
Units
- - - - - - - - -
RS Stock No. 841-2574
BrandRS PRO
£58.22
Each
Units
Dial Indicator, Magnetic Base - - 10mm 100 c/w, 100 a/c - ±0.008 mm Metric -
RS Stock No. 124-3505
BrandRS PRO
£206.78
Each
Units
Digital Caliper, Micrometer UKAS 25mm 25mm 150mm 0.001 mm ±0.003 mm Both Stainless Steel
RS Stock No. 443-0449
BrandRS PRO
£141.78
Each
Units
Digital Caliper, Micrometer - 25mm 25mm 150mm 0.001 mm ±0.003 mm Both Stainless Steel
RS Stock No. 841-3362
BrandRS PRO
£243.29
Each
Units
- - - - - - - - -
RS Stock No. 841-2583
BrandRS PRO
£123.29
Each
Units
Digital Caliper, Digital Indicator, Magnetic Base - - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS Stock No. 841-2527
BrandRS PRO
£78.54
Each
Units
Dial Caliper, Micrometer, Rule - - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS Stock No. 398-883
BrandRS PRO
£728.77
Each
Units
47 Piece Steel Gauge - - 10mm 100mm - - Metric Ceramic
RS Stock No. 180-9466
BrandRS PRO
£73.06
1 Set
Set(s)
Electronic Caliper, Mechanical Micrometer - 25mm - 6 in, 150 mm - - Both -
RS Stock No. 136-3413
BrandRS PRO
£71.44
1 Set
Set(s)
150 mm Vernier Caliper, External Micrometer - - - - - - Imperial, Metric -