Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available. Linear scales offer● Sturdy construction● High resistance to vibration● Protection rating are similar in upright and reclining position● ● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.Features include● Enhanced vibration-resistance and durability● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Accuracy Cable Length IP Rating Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 795-9912
Mfr. Part No.539-802
BrandMitutoyo
£350.72
Each
Units
±5 μm 3.5m IP67 +45°C 0°C
RS Stock No. 795-9930
Mfr. Part No.539-807
BrandMitutoyo
£411.18
Each
Units
±5 μm 3.5m IP67 +45°C 0°C
RS Stock No. 795-9924
Mfr. Part No.539-804
BrandMitutoyo
£361.85
Each
Units
±5 μm 3.5m IP67 +45°C 0°C