Thermohygrometers

A hygrometer measures the humidity and water vapour in the air. A thermohygrometer measures both humidity and temperature.

Within a volume of air, the maximum amount of water vapour it can hold varies greatly by temperature with cold air holding a fraction of what warmer air will. Most moisture meters use temperature to give the relative humidity (RH) for a particular temperature and display it as a percentage. Most models have a built-in digital LCD display but there are several which use an analogue readout, these are primarily for continuous monitoring.

These instruments all feature built-in displays and some offer features such as datalogging, web bulb temperature or dewpoint.

RS offers a range of thermo-hygrometers, many of which can be calibrated to UCAS or RS Calibration standards to ensure accurate measurements.

What are thermohygrometers used for?

Primarily, thermo-hygrometers are used to test HVAC systems and office environments. They often feature a probe which can be inserted through an air-conditioning duct to get readings from within the ducting.

What's the difference between a thermo hygrometer and a moisture meter?

A hygrometer measures the moister in the air and a moisture meter measures the moisture within a material such as wood, paper or stud walls.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Absolute Maximum Temperature Measurement Maximum Humidity Measurement Best Temperature Measurement Accuracy Temperature Measurement Resolution Best Humidity Measurement Accuracy Humidity Measurement Resolution Dewpoint Measurement Meter Type Calibrated Interface Type Printer Functions Power Source Battery Type
RS Stock No. 668-0845
Mfr. Part No.TH-1
BrandAmprobe
£73.00
Each
Units
+50°C 100%RH ±0.6 °C 0.1°C ±4 %RH 0.1% Yes - - - - Hold Battery CR2032